+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | screw | |
Thread | M5 | |
Thread pitch | 0.8 | |
Length | 16mm | |
Version | with flange | |
Kind of head | hexagonal | |
Spanner size | 8mm | |
Kind of cut | none | |
Material | steel | |
Plating material | zinc | |
Head height | 4.3mm | |
Head diameter | 11.2mm | |
BN standard | BN 9727 |