+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3061817

Washer; round; M5; D=20mm; h=1.5mm; A2 stainless steel; BN 10342


Manufacturer: BOSSARD

Manufacturer part number:
3061817
TME Symbol:
B5X20/BN10342

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
5.3mm
Thread
M5
Outside diameter
20mm
Height
1.5mm
Material
A2 stainless steel
BN standard
BN 10342
Gross weight3.065 g
Certificates
See other products in this category: Washers BOSSARD,
*
3061817
2600 in TME stock
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs