+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1019783

Screw; M5; M5x25; 0.8; Head: cheese head; hex key; HEX 3mm; steel

Manufacturer: BOSSARD

Manufacturer part number:
1019783
TME Symbol:
B5X25/BN17

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M5
Thread pitch
0.8
Length
25mm
Kind of head
cheese head
Kind of cut
hex key
Cut size
HEX 3mm
Material
steel
Plating material
zinc
Head height
3.5mm
Head diameter
8.5mm
DIN standard
DIN 7984
BN standard
BN 17
Strength class
8.8
Gross weight4.18 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1019783
0 in TME stock
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs