+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3373530

Screw; for wood; 5x25; Head: countersunk; Torx®; TX20; WIROX®; SPAX®


Manufacturer: BOSSARD

Manufacturer part number:
3373530
TME Symbol:
B5X25/BN20183

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Screw application
for wood
Thread
5
Length
25mm
Kind of head
countersunk
Kind of cut
Torx®
Cut size
TX20
Material
hardened steel
Plating material
WIROX®
Manufacturer series
SPAX®
Head height
2.9mm
Head diameter
9.7mm
BN standard
BN 20183
Gross weight2.31 g
See other products in this category: Screws BOSSARD,
See other products from this series.:
*
3373530
212 in TME stock
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 1 000 pcs