+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | screw | |
Screw application | for wood | |
Thread | 5 | |
Length | 30mm | |
Kind of head | countersunk | |
Kind of cut | Torx® | |
Cut size | TX20 | |
Material | hardened steel | |
Plating material | WIROX® | |
Manufacturer series | SPAX® | |
Head height | 2.9mm | |
Head diameter | 9.7mm | |
BN standard | BN 20183 |