+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1004166

Screw; M5; M5x30; 0.8; Head: cheese head; hex key; HEX 4mm; steel


Manufacturer: BOSSARD

Manufacturer part number:
1004166
TME Symbol:
B5X30/BN3

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M5
Thread pitch
0.8
Length
30mm
Kind of head
cheese head
Kind of cut
hex key
Cut size
HEX 4mm
Material
steel
Plating material
zinc
Head height
5mm
Head diameter
8.5mm
DIN standard
DIN 912
BN standard
BN 3
ISO standard
ISO 4762
PN standard
PN 82302
Strength class
8.8
Gross weight5.28 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1004166
1000 in TME stock
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 500 pcsCardboard = 1 000 pcs