+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1124331

Screw; M5; M5x30; 0.8; Head: cheese head; slotted; 1.2mm; steel; zinc

Manufacturer: BOSSARD

Manufacturer part number:
1124331
TME Symbol:
B5X30/BN330

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M5
Thread pitch
0.8
Length
30mm
Kind of head
cheese head
Kind of cut
slotted
Cut size
1.2mm
Material
steel
Plating material
zinc
Head height
3.3mm
Head diameter
8.5mm
DIN standard
DIN 84A
BN standard
BN 330
ISO standard
ISO 1207
PN standard
PN 82215
Strength class
4.8
Dimensions
Gross weight4.84 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1124331
0 in TME stock
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.