+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1136860

Screw; M5; M5x40; 0.8; Head: button; slotted; 1.3mm; steel


Manufacturer: BOSSARD

Manufacturer part number:
1136860
TME Symbol:
B5X40/BN354

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M5
Thread pitch
0.8
Length
40mm
Kind of head
button
Kind of cut
slotted
Cut size
1.3mm
Material
steel
Head height
4mm
Head diameter
12mm
BN standard
BN 354
Gross weight7.1 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1136860
0 in TME stock
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
Net price for quantities from 5000 pcs - 0.21 USDGross price for quantities from 5000 pcs - 0.21 USD
Net price for quantities from 10000 pcs - 0.18 USDGross price for quantities from 10000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Hardly available product