+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | screw | |
Thread | M5 | |
Thread pitch | 0.8 | |
Length | 40mm | |
Kind of head | cheese head | |
Kind of cut | hex key | |
Cut size | HEX 4mm | |
Material | steel | |
Plating material | black finish, without coating | |
Head height | 5mm | |
Head diameter | 8.5mm | |
DIN standard | DIN 912 | |
BN standard | BN 7 | |
ISO standard | ISO 4762 | |
PN standard | PN 82302 | |
Strength class | 12.9 |