+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1236849

Screw; M5; M5x6; 0.8; Head: without head; hex key; DIN 914; ISO 4027


Manufacturer: BOSSARD

Manufacturer part number:
1236849
TME Symbol:
B5X6/BN618

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M5
Thread pitch
0.8
Length
6mm
Kind of head
without head
Kind of cut
hex key
Material
A2 stainless steel
DIN standard
DIN 914
BN standard
BN 618
ISO standard
ISO 4027
PN standard
PN 82315
Gross weight0.47 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1236849
0 in TME stock
Net price for quantities from 200 pcs - 0.03 USDGross price for quantities from 200 pcs - 0.03 USD
Net price for quantities from 600 pcs - 0.02 USDGross price for quantities from 600 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcsBag = 1 000 pcs