+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1065726

Screw; with washer; 6.3x64; Head: hexagonal; none; 3/8"; BN 75

Manufacturer: BOSSARD

Manufacturer part number:
1065726
TME Symbol:
B6.3X64/BN75

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Version
with washer
Thread
6,3
Length
64mm
Kind of head
hexagonal
Kind of cut
none
Spanner size - inch
3/8"
Material
hardened steel
Head height
4.8mm
Flange diameter
16mm
BN standard
BN 75
Hardness
400 HV
Gross weight15.1 g
Certificates
See other products in this category: Screws BOSSARD,
*
1065726
0 in TME stock
Net price for quantities from 100 pcs - 0.80 USDGross price for quantities from 100 pcs - 0.80 USD
Net price for quantities from 500 pcs - 0.71 USDGross price for quantities from 500 pcs - 0.71 USD
Net price for quantities from 1000 pcs - 0.62 USDGross price for quantities from 1000 pcs - 0.62 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.