+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of core | ferrite | |
Core material | Ni-Zn ferromagnetic | |
Mounting | on cable | |
Body dimensions | 8.3x14.5x8.5mm | |
Effective core volume (Ve) | 435mm3 | |
Effective core cross-section (Ae) | 28.4mm2 | |
Inductance factor AL | 190nH |