+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B64290L0022X087

Ferrite: toroidal; L: 13.6mm; Øint: 24.8mm; Øout: 43.6mm; 2560nH

Manufacturer: TDK

Manufacturer part number:
B64290L0022X087
TME Symbol:
B64290L0022X087

Specification

Manufacturer
TDK
Type of ferrite
toroidal
Length
13.6mm
Internal diameter
24.8mm
Outside diameter
43.6mm
Core material
N87
Inductance factor AL
2560nH
Magnetic permeability
2200
Gross weight48.38 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring ferrites TDK,
*
B64290L0022X087
0 in TME stock
Net price for quantities from 400 pcs - 3.16 USDGross price for quantities from 400 pcs - 3.16 USD
No. of pieces (Multiplicity: 400)
Packaging method by the manufacturerTray = 50 pcs