+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B64290L0022X830

Ferrite: toroidal; L: 13.6mm; Øint: 24.8mm; Øout: 43.6mm; N30; 5000nH


Manufacturer: TDK

Manufacturer part number:
B64290L0022X830
TME Symbol:
B64290L0022X830

Specification

Manufacturer
TDK
Type of ferrite
toroidal
Length
13.6mm
Internal diameter
24.8mm
Outside diameter
43.6mm
Core material
N30
Inductance factor AL
5000nH
Magnetic permeability
4300
Gross weight48.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring ferrites TDK,
*
B64290L0022X830
112 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.67 USDGross price for quantities from 1 pcs - 3.67 USD
Net price for quantities from 5 pcs - 3.11 USDGross price for quantities from 5 pcs - 3.11 USD
Net price for quantities from 10 pcs - 2.78 USDGross price for quantities from 10 pcs - 2.78 USD
Net price for quantities from 20 pcs - 2.49 USDGross price for quantities from 20 pcs - 2.49 USD
Net price for quantities from 40 pcs - 2.27 USDGross price for quantities from 40 pcs - 2.27 USD
Net price for quantities from 50 pcs - 2.22 USDGross price for quantities from 50 pcs - 2.22 USD
Net price for quantities from 100 pcs - 1.98 USDGross price for quantities from 100 pcs - 1.98 USD
Net price for quantities from 300 pcs - 1.77 USDGross price for quantities from 300 pcs - 1.77 USD
Packaging method by the manufacturer:
Tray = 50 pcsBag = 100 pcs