+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B64290L0038X049

Ferrite: toroidal; L: 4mm; Øint: 6mm; Øout: 10mm; N49; 610nH


Manufacturer: TDK

Manufacturer part number:
B64290L0038X049
TME Symbol:
B64290L0038X049

Specification

Manufacturer
TDK
Type of ferrite
toroidal
Length
4mm
Internal diameter
6mm
Outside diameter
10mm
Core material
N49
Inductance factor AL
610nH
Magnetic permeability
1500
Gross weight0.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring ferrites TDK,
*
B64290L0038X049
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 0.21 USDGross price for quantities from 3000 pcs - 0.21 USD