+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B64290L0044X038

Ferrite: toroidal; L: 5mm; Øint: 7.5mm; Øout: 12.5mm; T38; 5110nH


Manufacturer: TDK

Manufacturer part number:
B64290L0044X038
TME Symbol:
B64290L0044X038

Specification

Manufacturer
TDK
Type of ferrite
toroidal
Length
5mm
Internal diameter
7.5mm
Outside diameter
12.5mm
Core material
T38
Inductance factor AL
5110nH
Magnetic permeability
10000
Gross weight1.898 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring ferrites TDK,
*
B64290L0044X038
1679 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.64 USDGross price for quantities from 1 pcs - 0.64 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 25 pcs - 0.42 USDGross price for quantities from 25 pcs - 0.42 USD
Net price for quantities from 50 pcs - 0.38 USDGross price for quantities from 50 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 250 pcs - 0.29 USDGross price for quantities from 250 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
Net price for quantities from 1500 pcs - 0.22 USDGross price for quantities from 1500 pcs - 0.22 USD
Net price for quantities from 4500 pcs - 0.21 USDGross price for quantities from 4500 pcs - 0.21 USD
Packaging method by the manufacturer:
Cardboard = 1 500 pcs