+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B64290L0044X087

Ferrite: toroidal; L: 5mm; Øint: 7.5mm; Øout: 12.5mm; N87; 1120nH


Manufacturer: TDK

Manufacturer part number:
B64290L0044X087
TME Symbol:
B64290L0044X087

Specification

Manufacturer
TDK
Type of ferrite
toroidal
Length
5mm
Internal diameter
7.5mm
Outside diameter
12.5mm
Core material
N87
Inductance factor AL
1120nH
Magnetic permeability
2200
Gross weight1.873 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring ferrites TDK,
*
B64290L0044X087
0 in TME stock
No. of pieces (Multiple of: 4 500)
Minimum order quantity: 4 500.
Multiple of: 4 500.
Net price for quantities from 4500 pcs - 0.19 USDGross price for quantities from 4500 pcs - 0.19 USD
Packaging method by the manufacturer:Cardboard = 1 500 pcs