+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B64290L0045X038

Ferrite: toroidal; L: 6.3mm; Øint: 9.6mm; Øout: 16mm; Core mat: T38

Manufacturer: TDK

Manufacturer part number:
B64290L0045X038
TME Symbol:
B64290L0045X038

Specification

Manufacturer
TDK
Type of ferrite
toroidal
Length
6.3mm
Internal diameter
9.6mm
Outside diameter
16mm
Core material
T38
Inductance factor AL
6440nH
Magnetic permeability
10000
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring ferrites TDK,
*
B64290L0045X038
0 in TME stock
Net price for quantities from 4000 pcs - 0.60 USDGross price for quantities from 4000 pcs - 0.60 USD
No. of pieces (Multiplicity: 2 000)