+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B64290L0058X830

Ferrite: toroidal; L: 10mm; Øint: 20.5mm; Øout: 34mm; N30; 4360nH


Manufacturer: TDK

Manufacturer part number:
B64290L0058X830
TME Symbol:
B64290L0058X830

Specification

Manufacturer
TDK
Type of ferrite
toroidal
Length
10mm
Internal diameter
20.5mm
Outside diameter
34mm
Core material
N30
Inductance factor AL
4360nH
Magnetic permeability
4300
Gross weight26.49 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring ferrites TDK,
*
B64290L0058X830
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.95 USDGross price for quantities from 1 pcs - 2.95 USD
Net price for quantities from 50 pcs - 2.50 USDGross price for quantities from 50 pcs - 2.50 USD
Packaging method by the manufacturer:Tray = 50 pcs