+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B64290L0084X087

Ferrite: toroidal; L: 15mm; Øint: 65.8mm; Øout: 102mm; N87; 2880nH


Manufacturer: TDK

Manufacturer part number:
B64290L0084X087
TME Symbol:
B64290L0084X087

Specification

Manufacturer
TDK
Type of ferrite
toroidal
Length
15mm
Internal diameter
65.8mm
Outside diameter
102mm
Core material
N87
Inductance factor AL
2880nH
Magnetic permeability
2200
Gross weight345.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring ferrites TDK,
*
B64290L0084X087
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 12.
Multiple of: 1.
Net price for quantities from 12 pcs - 26.08 USDGross price for quantities from 12 pcs - 26.08 USD