+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B64290L0084X830

Ferrite: toroidal; L: 15mm; Øint: 65.8mm; Øout: 102mm; N30; 5500nH


Manufacturer: TDK

Manufacturer part number:
B64290L0084X830
TME Symbol:
B64290L0084X830

Specification

Manufacturer
TDK
Type of ferrite
toroidal
Length
15mm
Internal diameter
65.8mm
Outside diameter
102mm
Core material
N30
Inductance factor AL
5500nH
Magnetic permeability
4200
Gross weight350.68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring ferrites TDK,
*
B64290L0084X830
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 42.96 USDGross price for quantities from 1 pcs - 42.96 USD
Net price for quantities from 6 pcs - 38.56 USDGross price for quantities from 6 pcs - 38.56 USD
Net price for quantities from 12 pcs - 36.36 USDGross price for quantities from 12 pcs - 36.36 USD
Packaging method by the manufacturer:
Tray = 12 pcs