+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B64290L0615X830

Ferrite: toroidal; L: 25.3mm; Øint: 14.8mm; Øout: 25.3mm; N30; 6930nH


Manufacturer: TDK

Manufacturer part number:
B64290L0615X830
TME Symbol:
B64290L0615X830

Specification

Manufacturer
TDK
Type of ferrite
toroidal
Length
25.3mm
Internal diameter
14.8mm
Outside diameter
25.3mm
Core material
N30
Inductance factor AL
6930nH
Magnetic permeability
4300
Gross weight24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring ferrites TDK,
*
B64290L0615X830
0 in TME stock
No. of pieces (Multiple of: 300)
Minimum order quantity: 900.
Multiple of: 300.
Net price for quantities from 900 pcs - 1.21 USDGross price for quantities from 900 pcs - 1.21 USD