+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B64290L0616X038

Ferrite: toroidal; L: 20mm; Øint: 14.8mm; Øout: 25.3mm; T38; 21300nH


Manufacturer: TDK

Manufacturer part number:
B64290L0616X038
TME Symbol:
B64290L0616X038

Specification

Manufacturer
TDK
Type of ferrite
toroidal
Length
20mm
Internal diameter
14.8mm
Outside diameter
25.3mm
Core material
T38
Inductance factor AL
21300nH
Magnetic permeability
10000
Gross weight33 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring ferrites TDK,
*
B64290L0616X038
0 in TME stock
No. of pieces (Multiple of: 270)
Minimum order quantity: 810.
Multiple of: 270.
Net price for quantities from 810 pcs - 2.49 USDGross price for quantities from 810 pcs - 2.49 USD