+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B64290L0618X037

Ferrite: toroidal; L: 10mm; Øint: 14.8mm; Øout: 25.3mm; T37; 6970nH


Manufacturer: TDK

Manufacturer part number:
B64290L0618X037
TME Symbol:
B64290L0618X037

Specification

Manufacturer
TDK
Type of ferrite
toroidal
Length
10mm
Internal diameter
14.8mm
Outside diameter
25.3mm
Core material
T37
Inductance factor AL
6970nH
Magnetic permeability
6500
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring ferrites TDK,
*
B64290L0618X037
0 in TME stock
No. of pieces (Multiple of: 1 500)
Minimum order quantity: 1 500.
Multiple of: 1 500.
Net price for quantities from 1500 pcs - 1.15 USDGross price for quantities from 1500 pcs - 1.15 USD