+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | TDK | |
Type of ferrite | toroidal | |
Length | 7mm | |
Internal diameter | 10mm | |
Outside diameter | 20mm | |
Core material | T35 | |
Inductance factor AL | 5000nH | |
Magnetic permeability | 5100 |