+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B64290L0632X038

Ferrite: toroidal; L: 7mm; Øint: 10mm; Øout: 20mm; T38; 9740nH


Manufacturer: TDK

Manufacturer part number:
B64290L0632X038
TME Symbol:
B64290L0632X038

Specification

Manufacturer
TDK
Type of ferrite
toroidal
Length
7mm
Internal diameter
10mm
Outside diameter
20mm
Core material
T38
Inductance factor AL
9740nH
Magnetic permeability
10000
Gross weight9.757 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring ferrites TDK,
*
B64290L0632X038
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 4 000.
Multiple of: 1 000.
Net price for quantities from 4000 pcs - 0.86 USDGross price for quantities from 4000 pcs - 0.86 USD