+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B64290L0632X087

Ferrite: toroidal; L: 7mm; Øint: 10mm; Øout: 20mm; N87; 2130nH


Manufacturer: TDK

Manufacturer part number:
B64290L0632X087
TME Symbol:
B64290L0632X087

Specification

Manufacturer
TDK
Type of ferrite
toroidal
Length
7mm
Internal diameter
10mm
Outside diameter
20mm
Core material
N87
Inductance factor AL
2130nH
Magnetic permeability
2200
Gross weight7.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring ferrites TDK,
*
B64290L0632X087
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.81 USDGross price for quantities from 1000 pcs - 0.81 USD