+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B64290L0638X087

Ferrite: toroidal; L: 6.35mm; Øint: 13.7mm; Øout: 22.1mm; N87; 1340nH


Manufacturer: TDK

Manufacturer part number:
B64290L0638X087
TME Symbol:
B64290L0638X087

Specification

Manufacturer
TDK
Type of ferrite
toroidal
Length
6.35mm
Internal diameter
13.7mm
Outside diameter
22.1mm
Core material
N87
Inductance factor AL
1340nH
Magnetic permeability
2200
Gross weight7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring ferrites TDK,
*
B64290L0638X087
0 in TME stock
No. of pieces (Multiple of: 300)
Minimum order quantity: 1 500.
Multiple of: 300.
Net price for quantities from 1500 pcs - 0.58 USDGross price for quantities from 1500 pcs - 0.58 USD