+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B64290L0647X087

Ferrite: toroidal; L: 14.9mm; Øint: 19mm; Øout: 29.5mm; N87; 2880nH


Manufacturer: TDK

Manufacturer part number:
B64290L0647X087
TME Symbol:
B64290L0647X087

Specification

Manufacturer
TDK
Type of ferrite
toroidal
Length
14.9mm
Internal diameter
19mm
Outside diameter
29.5mm
Core material
N87
Inductance factor AL
2880nH
Magnetic permeability
2200
Gross weight29.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring ferrites TDK,
*
B64290L0647X087
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.99 USDGross price for quantities from 1 pcs - 4.99 USD
Net price for quantities from 5 pcs - 4.08 USDGross price for quantities from 5 pcs - 4.08 USD
Net price for quantities from 10 pcs - 3.53 USDGross price for quantities from 10 pcs - 3.53 USD
Net price for quantities from 25 pcs - 2.89 USDGross price for quantities from 25 pcs - 2.89 USD
Net price for quantities from 50 pcs - 2.60 USDGross price for quantities from 50 pcs - 2.60 USD
Net price for quantities from 100 pcs - 2.51 USDGross price for quantities from 100 pcs - 2.51 USD
Packaging method by the manufacturer:Tray = 50 pcsBag = 200 pcs