+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B64290L0659X830

Ferrite: toroidal; L: 16mm; Øint: 24mm; Øout: 40mm; N30; 7000nH


Manufacturer: TDK

Manufacturer part number:
B64290L0659X830
TME Symbol:
B64290L0659X830

Specification

Manufacturer
TDK
Type of ferrite
toroidal
Length
16mm
Internal diameter
24mm
Outside diameter
40mm
Core material
N30
Inductance factor AL
7000nH
Magnetic permeability
4300
Gross weight60.92 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring ferrites TDK,
*
B64290L0659X830
213 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.98 USDGross price for quantities from 1 pcs - 5.98 USD
Net price for quantities from 5 pcs - 5.64 USDGross price for quantities from 5 pcs - 5.64 USD
Net price for quantities from 10 pcs - 5.41 USDGross price for quantities from 10 pcs - 5.41 USD
Net price for quantities from 25 pcs - 4.95 USDGross price for quantities from 25 pcs - 4.95 USD
Net price for quantities from 40 pcs - 4.63 USDGross price for quantities from 40 pcs - 4.63 USD
Net price for quantities from 50 pcs - 4.44 USDGross price for quantities from 50 pcs - 4.44 USD
Net price for quantities from 80 pcs - 4.00 USDGross price for quantities from 80 pcs - 4.00 USD
Net price for quantities from 240 pcs - 2.93 USDGross price for quantities from 240 pcs - 2.93 USD
Net price for quantities from 320 pcs - 2.64 USDGross price for quantities from 320 pcs - 2.64 USD
Net price for quantities from 480 pcs - 2.55 USDGross price for quantities from 480 pcs - 2.55 USD
Packaging method by the manufacturer:Tray = 80 pcs