+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B64290L0674X065

Ferrite: toroidal; L: 15mm; Øint: 23mm; Øout: 36mm; T65; 6800nH


Manufacturer: TDK

Manufacturer part number:
B64290L0674X065
TME Symbol:
B64290L0674X065

Specification

Manufacturer
TDK
Type of ferrite
toroidal
Length
15mm
Internal diameter
23mm
Outside diameter
36mm
Core material
T65
Inductance factor AL
6800nH
Magnetic permeability
5000
Gross weight43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring ferrites TDK,
*
B64290L0674X065
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 300.
Multiple of: 100.
Net price for quantities from 300 pcs - 3.85 USDGross price for quantities from 300 pcs - 3.85 USD