+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B64290L0674X087

Ferrite: toroidal; L: 15mm; Øint: 23mm; Øout: 36mm; N87; 2940nH


Manufacturer: TDK

Manufacturer part number:
B64290L0674X087
TME Symbol:
B64290L0674X087

Specification

Manufacturer
TDK
Type of ferrite
toroidal
Length
15mm
Internal diameter
23mm
Outside diameter
36mm
Core material
N87
Inductance factor AL
2940nH
Magnetic permeability
2200
Gross weight42.95 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring ferrites TDK,
*
B64290L0674X087
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.30 USDGross price for quantities from 1 pcs - 4.30 USD
Net price for quantities from 5 pcs - 3.74 USDGross price for quantities from 5 pcs - 3.74 USD
Net price for quantities from 10 pcs - 3.55 USDGross price for quantities from 10 pcs - 3.55 USD
Net price for quantities from 25 pcs - 3.39 USDGross price for quantities from 25 pcs - 3.39 USD
Net price for quantities from 50 pcs - 3.28 USDGross price for quantities from 50 pcs - 3.28 USD
Packaging method by the manufacturer:
Tray = 50 pcsBag = 100 pcs