+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B64290L0674X830

Ferrite: toroidal; L: 15mm; Øint: 23mm; Øout: 36mm; N30; 5750nH


Manufacturer: TDK

Manufacturer part number:
B64290L0674X830
TME Symbol:
B64290L0674X830

Specification

Manufacturer
TDK
Type of ferrite
toroidal
Length
15mm
Internal diameter
23mm
Outside diameter
36mm
Core material
N30
Inductance factor AL
5750nH
Magnetic permeability
4300
Gross weight43.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring ferrites TDK,
*
B64290L0674X830
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.90 USDGross price for quantities from 1 pcs - 4.90 USD
Net price for quantities from 5 pcs - 4.20 USDGross price for quantities from 5 pcs - 4.20 USD
Net price for quantities from 10 pcs - 3.92 USDGross price for quantities from 10 pcs - 3.92 USD
Net price for quantities from 25 pcs - 3.58 USDGross price for quantities from 25 pcs - 3.58 USD
Net price for quantities from 40 pcs - 3.41 USDGross price for quantities from 40 pcs - 3.41 USD
Net price for quantities from 50 pcs - 3.32 USDGross price for quantities from 50 pcs - 3.32 USD
Net price for quantities from 100 pcs - 3.08 USDGross price for quantities from 100 pcs - 3.08 USD
Net price for quantities from 200 pcs - 2.84 USDGross price for quantities from 200 pcs - 2.84 USD
Net price for quantities from 300 pcs - 2.70 USDGross price for quantities from 300 pcs - 2.70 USD
Net price for quantities from 500 pcs - 2.55 USDGross price for quantities from 500 pcs - 2.55 USD
Packaging method by the manufacturer:Tray = 50 pcsBag = 100 pcs