+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B64290L0719X049

Ferrite: toroidal; L: 7.9mm; Øint: 13.7mm; Øout: 22.1mm; 1130nH

Manufacturer: TDK

Manufacturer part number:
B64290L0719X049
TME Symbol:
B64290L0719X049

Specification

Manufacturer
TDK
Type of ferrite
toroidal
Length
7.9mm
Internal diameter
13.7mm
Outside diameter
22.1mm
Core material
N49
Inductance factor AL
1130nH
Magnetic permeability
1500
Gross weight8.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring ferrites TDK,
*
B64290L0719X049
0 in TME stock
Net price for quantities from 750 pcs - 1.04 USDGross price for quantities from 750 pcs - 1.04 USD
No. of pieces (Multiplicity: 750)