+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B64290L0756X087

Ferrite: toroidal; L: 20mm; Øint: 19mm; Øout: 29.5mm; N87


Manufacturer: TDK

Manufacturer part number:
B64290L0756X087
TME Symbol:
B64290L0756X087

Specification

Manufacturer
TDK
Type of ferrite
toroidal
Length
20mm
Internal diameter
19mm
Outside diameter
29.5mm
Core material
N87
Magnetic permeability
2200
Gross weight2.367 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring ferrites TDK,
*
B64290L0756X087
0 in TME stock
No. of pieces (Multiple of: 600)
Minimum order quantity: 600.
Multiple of: 600.
Net price for quantities from 600 pcs - 2.83 USDGross price for quantities from 600 pcs - 2.83 USD