+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of ferrite | toroidal | |
Length | 2.5mm | |
Internal diameter | 3.8mm | |
Outside diameter | 6.3mm | |
Core material | N87 | |
Inductance factor AL | 560nH | |
Magnetic permeability | 2200 |