+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B64290P0037X830

Ferrite: toroidal; L: 2.5mm; Øint: 3.8mm; Øout: 6.3mm; Core mat: N30

Manufacturer: TDK

Manufacturer part number:
B64290P0037X830
TME Symbol:
B64290P0037X830

Specification

Manufacturer
TDK
Type of ferrite
toroidal
Length
2.5mm
Internal diameter
3.8mm
Outside diameter
6.3mm
Core material
N30
Inductance factor AL
1090nH
Magnetic permeability
4300
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring ferrites TDK,
*
B64290P0037X830
0 in TME stock
Net price for quantities from 12000 pcs - 0.28 USDGross price for quantities from 12000 pcs - 0.28 USD
No. of pieces (Multiplicity: 4 000)