+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B652-2AX2

Module: thyristor; opposing; 400V; 42.5A; B-2; Ufmax: 1.65V; screw


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
B652-2AX2
TME Symbol:
B652-2AX2-CRY

Specification

Manufacturer
SENSATA / CRYDOM
Type of semiconductor module
thyristor
Semiconductor structure
opposing
Max. off-state voltage
0.4kV
Load current
42.5A
Case
B-2
Max. forward voltage
1.65V
Max. forward impulse current
0.6kA
Gate current
80mA
Electrical mounting
FASTON connectors
Mechanical mounting
screw
Gross weight43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Thyristor modules SENSATA / CRYDOM,
*
B652-2AX2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 61.67 USDGross price for quantities from 1 pcs - 61.67 USD
Net price for quantities from 3 pcs - 54.49 USDGross price for quantities from 3 pcs - 54.49 USD
Net price for quantities from 5 pcs - 45.68 USDGross price for quantities from 5 pcs - 45.68 USD
Net price for quantities from 10 pcs - 42.42 USDGross price for quantities from 10 pcs - 42.42 USD