+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B65611D0000R048

Core: ferrite; P; N48; 7600nH; 10500mm3; 202mm2; 2pcs.

Manufacturer: TDK

Manufacturer part number:
B65611D0000R048
TME Symbol:
B65611D0000R048

Specification

Manufacturer
TDK
Type of core
ferrite
Version
P
Material
N48
Inductance factor AL
7600nH
Effective core volume (Ve)
10.5cm3
Effective core cross-section (Ae)
202mm2
Quantity in set/package
2pcs.
Gross weight56.84 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite Cores TDK,
*
B65611D0000R048
0 in TME stock
Net price for quantities from 1 pcs - 9.07 USDGross price for quantities from 1 pcs - 9.07 USD
Net price for quantities from 2 pcs - 8.47 USDGross price for quantities from 2 pcs - 8.47 USD
Net price for quantities from 3 pcs - 8.02 USDGross price for quantities from 3 pcs - 8.02 USD
Net price for quantities from 5 pcs - 7.35 USDGross price for quantities from 5 pcs - 7.35 USD
Net price for quantities from 10 pcs - 6.51 USDGross price for quantities from 10 pcs - 6.51 USD
Net price for quantities from 25 pcs - 5.56 USDGross price for quantities from 25 pcs - 5.56 USD
Net price for quantities from 50 pcs - 5.12 USDGross price for quantities from 50 pcs - 5.12 USD
Net price for quantities from 100 pcs - 4.85 USDGross price for quantities from 100 pcs - 4.85 USD
Net price for quantities from 1000 pcs - 4.54 USDGross price for quantities from 1000 pcs - 4.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 25 pcsBag = 50 pcs