+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B65611W0000R030

Core: ferrite; 15200nH; 11400mm3; 2.13cm2; N30; P; 2pcs.

Manufacturer: TDK

Manufacturer part number:
B65611W0000R030
TME Symbol:
B65611W0000R030

Specification

Manufacturer
TDK
Type of core
ferrite
Inductance factor AL
15200nH
Effective core volume (Ve)
11400mm3
Effective core cross-section (Ae)
2.13cm2
Material
N30
Version
P
Quantity in set/package
2pcs.
Gross weight59.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring ferrites TDK,
*
B65611W0000R030
0 in TME stock
Net price for quantities from 200 pcs - 5.19 USDGross price for quantities from 200 pcs - 5.19 USD
No. of pieces (Multiplicity: 50)