+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B65661D0000R048

Core: ferrite; PM; N48; 3800nH; 1990mm3; 63mm2; 2pcs.


Manufacturer: TDK

Manufacturer part number:
B65661D0000R048
TME Symbol:
B65661D0000R048

Specification

Manufacturer
TDK
Type of core
ferrite
Version
PM
Material
N48
Inductance factor AL
3800nH
Effective core volume (Ve)
1990mm3
Effective core cross-section (Ae)
63mm2
Quantity in set/package
2pcs.
Gross weight14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite Cores TDK,
*
B65661D0000R048
0 in TME stock
Net price for quantities from 400 pcs - 3.09 USDGross price for quantities from 400 pcs - 3.09 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.