+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B65671D0000R048

Core: ferrite; PM; N48; 4900nH; 3460mm3; 93mm2; 2pcs.

Manufacturer: TDK

Manufacturer part number:
B65671D0000R048
TME Symbol:
B65671D0000R048

Specification

Manufacturer
TDK
Type of core
ferrite
Version
PM
Material
N48
Inductance factor AL
4900nH
Effective core volume (Ve)
3460mm3
Effective core cross-section (Ae)
93mm2
Quantity in set/package
2pcs.
Gross weight23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite Cores TDK,
*
B65671D0000R048
0 in TME stock
Net price for quantities from 200 pcs - 4.50 USDGross price for quantities from 200 pcs - 4.50 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.