+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B65684A0000R087

Core: ferrite; PM; N87; 9200nH; 62000mm3; 570mm2; 2pcs.


Manufacturer: TDK

Manufacturer part number:
B65684A0000R087
TME Symbol:
B65684A0000R087

Specification

Manufacturer
TDK
Type of core
ferrite
Version
PM
Material
N87
Inductance factor AL
9200nH
Effective core volume (Ve)
62000mm3
Effective core cross-section (Ae)
570mm2
Quantity in set/package
2pcs.
Gross weight312.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite Cores TDK,
*
B65684A0000R087
33 in TME stock
Net price for quantities from 1 pcs - 21.49 USDGross price for quantities from 1 pcs - 21.49 USD
Net price for quantities from 5 pcs - 19.63 USDGross price for quantities from 5 pcs - 19.63 USD
Net price for quantities from 10 pcs - 19.16 USDGross price for quantities from 10 pcs - 19.16 USD
Net price for quantities from 20 pcs - 18.82 USDGross price for quantities from 20 pcs - 18.82 USD
Net price for quantities from 40 pcs - 18.47 USDGross price for quantities from 40 pcs - 18.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTray = 10 pcsBag = 20 pcs