+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B65811D0000R048

Core: ferrite; RM; N48; 2900nH; 1825mm3; 52mm2; Permeability: 1550


Manufacturer: TDK

Manufacturer part number:
B65811D0000R048
TME Symbol:
B65811D0000R048

Specification

Manufacturer
TDK
Type of core
ferrite
Version
RM
Material
N48
Inductance factor AL
2900nH
Effective core volume (Ve)
1825mm3
Effective core cross-section (Ae)
52mm2
Magnetic permeability
1550
Quantity in set/package
2pcs.
Gross weight5.95 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite Cores TDK,
*
B65811D0000R048
0 in TME stock
Net price for quantities from 800 pcs - 2.78 USDGross price for quantities from 800 pcs - 2.78 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.
Packaging method by the manufacturerBlister = 20 pcs