+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B65811J0000R049

Core: ferrite; RM; N49; 2200nH; 2430mm3; 64mm2; Permeability: 1040


Manufacturer: TDK

Manufacturer part number:
B65811J0000R049
TME Symbol:
B65811J0000R049

Specification

Manufacturer
TDK
Type of core
ferrite
Version
RM
Material
N49
Inductance factor AL
2200nH
Effective core volume (Ve)
2430mm3
Effective core cross-section (Ae)
64mm2
Magnetic permeability
1040
Quantity in set/package
2pcs.
Gross weight6.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite Cores TDK,
*
B65811J0000R049
0 in TME stock
Net price for quantities from 800 pcs - 2.15 USDGross price for quantities from 800 pcs - 2.15 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 800.
Multiplicity: 200.
Packaging method by the manufacturerBlister = 20 pcs