+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B65811J0000Y038

Core: ferrite; 12500nH; 2430mm3; 64mm2; RM; T38; 2pcs.

Manufacturer: TDK

Manufacturer part number:
B65811J0000Y038
TME Symbol:
B65811J0000Y038

Specification

Manufacturer
TDK
Type of core
ferrite
Inductance factor AL
12500nH
Effective core volume (Ve)
2430mm3
Effective core cross-section (Ae)
64mm2
Version
RM
Material
T38
Quantity in set/package
2pcs.
Gross weight12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring ferrites TDK,
*
B65811J0000Y038
0 in TME stock
Net price for quantities from 800 pcs - 2.32 USDGross price for quantities from 800 pcs - 2.32 USD
No. of pieces (Multiplicity: 200)