+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B65813J0160A087

Core: ferrite; RM; N87; 160nH; 4310mm3; 98mm2; 2pcs.


Manufacturer: TDK

Manufacturer part number:
B65813J0160A087
TME Symbol:
B65813J0160A087

Specification

Manufacturer
TDK
Type of core
ferrite
Version
RM
Material
N87
Inductance factor AL
160nH
Effective core volume (Ve)
4310mm3
Effective core cross-section (Ae)
98mm2
Quantity in set/package
2pcs.
Gross weight11.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite Cores TDK,
*
B65813J0160A087
0 in TME stock
Net price for quantities from 800 pcs - 2.32 USDGross price for quantities from 800 pcs - 2.32 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 800.
Multiplicity: 200.