+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of core | ferrite | |
Version | RM | |
Material | N97 | |
Inductance factor AL | 5300nH | |
Effective core volume (Ve) | 8320mm3 | |
Effective core cross-section (Ae) | 146mm2 | |
Magnetic permeability | 1640 | |
Quantity in set/package | 2pcs. |