+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B65815E0400J041

Core: ferrite; RM; N41; 400nH; 8320mm3; 146mm2; Permeability: 124


Manufacturer: TDK

Manufacturer part number:
B65815E0400J041
TME Symbol:
B65815E0400J041

Specification

Manufacturer
TDK
Type of core
ferrite
Version
RM
Material
N41
Inductance factor AL
400nH
Effective core volume (Ve)
8320mm3
Effective core cross-section (Ae)
146mm2
Magnetic permeability
124
Quantity in set/package
2pcs.
Gross weight45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite Cores TDK,
*
B65815E0400J041
0 in TME stock
Net price for quantities from 100 pcs - 4.33 USDGross price for quantities from 100 pcs - 4.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.