+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B65843A0000R087

Core: ferrite; EP; N87; 1600nH; 472mm3; 19.5mm2; 2pcs.


Manufacturer: TDK

Manufacturer part number:
B65843A0000R087
TME Symbol:
B65843A0000R087

Specification

Manufacturer
TDK
Type of core
ferrite
Version
EP
Material
N87
Inductance factor AL
1600nH
Effective core volume (Ve)
472mm3
Effective core cross-section (Ae)
19.5mm2
Quantity in set/package
2pcs.
Gross weight21.71 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite Cores TDK,
*
B65843A0000R087
0 in TME stock
Net price for quantities from 1000 pcs - 0.95 USDGross price for quantities from 1000 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.